0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)

CC0603JPX7R9BB103

DigiKey Part Number
13-CC0603JPX7R9BB103TR-ND - Tape & Reel (TR)
13-CC0603JPX7R9BB103CT-ND - Cut Tape (CT)
13-CC0603JPX7R9BB103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JPX7R9BB103
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JPX7R9BB103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.508
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.24300kr.2.43
50kr.0.16380kr.8.19
100kr.0.14020kr.14.02
500kr.0.10060kr.50.30
1.000kr.0.08806kr.88.06
2.500kr.0.07583kr.189.57
5.000kr.0.06824kr.341.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.05506kr.825.90
30.000kr.0.05429kr.1,628.70
45.000kr.0.05200kr.2,340.00
75.000kr.0.04946kr.3,709.50
105.000kr.0.04875kr.5,118.75
150.000kr.0.04360kr.6,540.00
180.000kr.0.04348kr.7,826.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000