


CC0603MRX5R5BB475 | |
|---|---|
DigiKey Part Number | 311-1454-2-ND - Tape & Reel (TR) 311-1454-1-ND - Cut Tape (CT) 311-1454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX5R5BB475 |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX5R5BB475 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50100 | kr.5.01 |
| 50 | kr.0.34880 | kr.17.44 |
| 100 | kr.0.30310 | kr.30.31 |
| 500 | kr.0.22584 | kr.112.92 |
| 1.000 | kr.0.20225 | kr.202.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15895 | kr.635.80 |
| 8.000 | kr.0.14647 | kr.1,171.76 |
| 12.000 | kr.0.14022 | kr.1,682.64 |
| 20.000 | kr.0.13330 | kr.2,666.00 |
| 28.000 | kr.0.12926 | kr.3,619.28 |
| 40.000 | kr.0.12537 | kr.5,014.80 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

