Upgrade
Direct
Upgrade
Upgrade
Upgrade
Similar

CL10A224KA8NNNC | |
|---|---|
DigiKey Part Number | 1276-1875-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10A224KA8NNNC |
Description | CAP CER 0.22UF 25V X5R 0603 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A224KA8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10A224KB8NNNC | Samsung Electro-Mechanics | 9.645 | 1276-1876-1-ND | kr.0.82000 | Upgrade |
| KGM15BR51E224KT | KYOCERA AVX | 22.364 | 478-KGM15BR51E224KTCT-ND | kr.1.01000 | Direct |
| 06033D224JAT2A | KYOCERA AVX | 0 | 06033D224JAT2A-ND | kr.0.83190 | Upgrade |
| C1608X5R1H224K080AB | TDK | 39.269 | 445-7460-1-ND | kr.1.08000 | Upgrade |
| C1608X5R1V224K080AB | TDK | 12.248 | 445-14163-1-ND | kr.1.08000 | Upgrade |






