

885012106019 | |
|---|---|
DigiKey Part Number | 732-7916-2-ND - Tape & Reel (TR) 732-7916-1-ND - Cut Tape (CT) 732-7916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012106019 |
Description | CAP CER 0.22UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012106019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26200 | kr.2.62 |
| 50 | kr.0.17800 | kr.8.90 |
| 100 | kr.0.15230 | kr.15.23 |
| 500 | kr.0.10996 | kr.54.98 |
| 1.000 | kr.0.09696 | kr.96.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07759 | kr.310.36 |
| 8.000 | kr.0.07041 | kr.563.28 |
| 12.000 | kr.0.06682 | kr.801.84 |
| 20.000 | kr.0.06285 | kr.1,257.00 |
| 28.000 | kr.0.06053 | kr.1,694.84 |
| 40.000 | kr.0.05830 | kr.2,332.00 |
| 48.000 | kr.0.05724 | kr.2,747.52 |
| 96.000 | kr.0.05369 | kr.5,154.24 |
| 100.000 | kr.0.05350 | kr.5,350.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


