
KGM15BR51E224KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR51E224KTTR-ND - Tape & Reel (TR) 478-KGM15BR51E224KTCT-ND - Cut Tape (CT) 478-KGM15BR51E224KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR51E224KT |
Description | CAP CER 0.22UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR51E224KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.26100 | kr.12.61 |
| 50 | kr.0.92540 | kr.46.27 |
| 100 | kr.0.82180 | kr.82.18 |
| 500 | kr.0.64716 | kr.323.58 |
| 1.000 | kr.0.59334 | kr.593.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45794 | kr.1,831.76 |
| 8.000 | kr.0.45547 | kr.3,643.76 |
| 12.000 | kr.0.15037 | kr.1,804.44 |
| 20.000 | kr.0.14317 | kr.2,863.40 |
| 28.000 | kr.0.14279 | kr.3,998.12 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

