


EMK107BJ105KK-T | |
|---|---|
DigiKey Part Number | 587-1959-2-ND - Tape & Reel (TR) 587-1959-1-ND - Cut Tape (CT) 587-1959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107BJ105KK-T |
Description | CAP CER 1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107BJ105KK-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASE16KTB5105KTNA01 | Taiyo Yuden | 4.000 | 587-MSASE16KTB5105KTNA01CT-ND | kr.0.82000 | Direct |
| 0603YD105KAT2A | KYOCERA AVX | 726.708 | 478-KGM15BR51C105KTCT-ND | kr.0.76000 | Direct |
| C1608X5R1C105K080AA | TDK | 271.383 | 445-1416-1-ND | kr.0.82000 | Direct |
| CC0603KRX5R7BB105 | YAGEO | 733.075 | 311-1444-1-ND | kr.0.70000 | Direct |
| C0603C105K3PACTU | KEMET | 108.842 | 399-C0603C105K3PACTUCT-ND | kr.1.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.44400 | kr.4.44 |
| 50 | kr.0.31060 | kr.15.53 |
| 100 | kr.0.26880 | kr.26.88 |
| 500 | kr.0.19946 | kr.99.73 |
| 1.000 | kr.0.17815 | kr.178.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14619 | kr.584.76 |
| 8.000 | kr.0.13434 | kr.1,074.72 |
| 12.000 | kr.0.12841 | kr.1,540.92 |
| 20.000 | kr.0.12185 | kr.2,437.00 |
| 28.000 | kr.0.11801 | kr.3,304.28 |
| 40.000 | kr.0.11432 | kr.4,572.80 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

