CL10A105KA8NNNC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 1.294.989
Unit Price: kr.0.70000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 116.561
Unit Price: kr.0.88000
Datasheet

Direct


KYOCERA AVX
In Stock: 72.608
Unit Price: kr.0.82000
Datasheet

Direct


KEMET
In Stock: 189.132
Unit Price: kr.0.95000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Taiyo Yuden
In Stock: 810.708
Unit Price: kr.0.51000
Datasheet

Upgrade


TDK
In Stock: 334.221
Unit Price: kr.0.95000
Datasheet

Upgrade


TDK
In Stock: 26.509
Unit Price: kr.1.07000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 381.686
Unit Price: kr.1.01000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 880.980
Unit Price: kr.0.51000
Datasheet
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A105KA8NNNC

DigiKey Part Number
1276-1102-2-ND - Tape & Reel (TR)
1276-1102-1-ND - Cut Tape (CT)
1276-1102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A105KA8NNNC
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A105KA8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19000kr.1.90
50kr.0.12640kr.6.32
100kr.0.10740kr.10.74
500kr.0.07610kr.38.05
1.000kr.0.06655kr.66.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.05220kr.208.80
8.000kr.0.04691kr.375.28
12.000kr.0.04426kr.531.12
20.000kr.0.04133kr.826.60
28.000kr.0.03962kr.1,109.36
40.000kr.0.03798kr.1,519.20
48.000kr.0.03720kr.1,785.60
96.000kr.0.03458kr.3,319.68
100.000kr.0.03444kr.3,444.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750