Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL05C470FB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1697-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05C470FB5NNNC |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C470FB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05C470FB5NNWC | Samsung Electro-Mechanics | 0 | 1276-CL05C470FB5NNWCTR-ND | kr.0.01456 | Parametric Equivalent |
| GRM1555C1H470FA01D | Murata Electronics | 99.165 | 490-6241-1-ND | kr.0.08000 | Direct |
| 0402N470F500CT | Walsin Technology Corporation | 54.790 | 1292-1322-1-ND | kr.0.08000 | Parametric Equivalent |
| AC0402FRNPO9BN470 | YAGEO | 5.018 | 13-AC0402FRNPO9BN470CT-ND | kr.0.12000 | Parametric Equivalent |
| C0402C470F5GACAUTO | KEMET | 4.536 | 399-C0402C470F5GACAUTOCT-ND | kr.1.08000 | Parametric Equivalent |












