47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N470F500CT

DigiKey Part Number
1292-1322-2-ND - Tape & Reel (TR)
1292-1322-1-ND - Cut Tape (CT)
1292-1322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N470F500CT
Description
CAP CER 47PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N470F500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT15N470F500CTWalsin Technology Corporation01292-MT15N470F500CTTR-NDkr.0.00524Parametric Equivalent
AC0402FRNPO9BN470YAGEO5.01813-AC0402FRNPO9BN470CT-NDkr.0.13000Parametric Equivalent
C0402C470F5GACAUTOKEMET4.366399-C0402C470F5GACAUTOCT-NDkr.1.18000Parametric Equivalent
C0402C470F5GACTUKEMET0399-C0402C470F5GACTUCT-NDkr.1.17000Parametric Equivalent
C0402C470F5GALTUKEMET0399-C0402C470F5GALTUTR-NDkr.0.57726Parametric Equivalent
In-Stock: 53.955
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.14600kr.1.46
50kr.0.09520kr.4.76
100kr.0.08050kr.8.05
500kr.0.05630kr.28.15
1.000kr.0.04888kr.48.88
2.500kr.0.04113kr.102.83
5.000kr.0.03648kr.182.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03266kr.326.60
20.000kr.0.02953kr.590.60
30.000kr.0.02796kr.838.80
50.000kr.0.02622kr.1,311.00
70.000kr.0.02521kr.1,764.70
100.000kr.0.02424kr.2,424.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750