47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C470F5GACAUTO

DigiKey Part Number
399-C0402C470F5GACAUTOTR-ND - Tape & Reel (TR)
399-C0402C470F5GACAUTOCT-ND - Cut Tape (CT)
399-C0402C470F5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C470F5GACAUTO
Description
CAP CER 47PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C470F5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.536
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.81000kr.8.81
10kr.5.75700kr.57.57
50kr.4.55220kr.227.61
100kr.4.18060kr.418.06
500kr.3.55382kr.1,776.91
1.000kr.3.35982kr.3,359.82
2.500kr.3.15504kr.7,887.60
5.000kr.3.03156kr.15,157.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.92988kr.29,298.80
20.000kr.2.84612kr.56,922.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.81000
Unit Price with VAT:kr.11.01250