Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL05C330JB5NNND | |
|---|---|
DigiKey Part Number | CL05C330JB5NNND-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05C330JB5NNND |
Description | CAP CER 33PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C330JB5NNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05C330JB51PNC | Samsung Electro-Mechanics | 110.985 | 1276-6515-1-ND | kr.0.63000 | Parametric Equivalent |
| CL05C330JB5NNNC | Samsung Electro-Mechanics | 2.233.521 | 1276-1272-1-ND | kr.0.63000 | Parametric Equivalent |
| C1005NP01H330J050BA | TDK | 37.053 | 445-13798-1-ND | kr.0.63000 | Direct |
| GRM1555C1H330JA01D | Murata Electronics | 1.739.537 | 490-5936-1-ND | kr.0.63000 | Direct |
| TDCF500G330J1GV001T | Johanson Dielectrics Inc. | 6.129 | 709-TDCF500G330J1GV001TCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000.000 | kr.0.02167 | kr.21,670.00 |
| Unit Price without VAT: | kr.0.02167 |
|---|---|
| Unit Price with VAT: | kr.0.02709 |









