
VJ0402A330JXAAC | |
|---|---|
DigiKey Part Number | 720-1874-2-ND - Tape & Reel (TR) 720-1874-1-ND - Cut Tape (CT) 720-1874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A330JXAAC |
Description | CAP CER 33PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A330JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.75300 | kr.37.53 |
| 50 | kr.2.90380 | kr.145.19 |
| 100 | kr.2.64250 | kr.264.25 |
| 500 | kr.2.20036 | kr.1,100.18 |
| 1.000 | kr.2.06367 | kr.2,063.67 |
| 2.500 | kr.1.91940 | kr.4,798.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.83241 | kr.9,162.05 |
| 10.000 | kr.1.76080 | kr.17,608.00 |
| 15.000 | kr.1.72492 | kr.25,873.80 |
| 25.000 | kr.1.68514 | kr.42,128.50 |
| 35.000 | kr.1.66188 | kr.58,165.80 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

