33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCF500G330J1GV001T

DigiKey Part Number
709-TDCF500G330J1GV001TTR-ND - Tape & Reel (TR)
709-TDCF500G330J1GV001TCT-ND - Cut Tape (CT)
709-TDCF500G330J1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDCF500G330J1GV001T
Description
CAP CER 33PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCF500G330J1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Tolerance
±5%
Thickness (Max)
0.025" (0.64mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C330J5GACTUKEMET327.505399-C0402C330J5GACTUCT-NDkr.0.63000Direct
C1005NP01H330J050BATDK36.053445-13798-1-NDkr.0.63000Direct
CC0402JRNPO9BN330YAGEO0311-1020-1-NDkr.0.63000Direct
CL05C330JB5NNNCSamsung Electro-Mechanics2.221.5811276-1272-1-NDkr.0.63000Direct
CL05C330JB5NNNDSamsung Electro-Mechanics0CL05C330JB5NNND-NDkr.0.02167Direct
In-Stock: 5.729
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.30400kr.3.04
50kr.0.20660kr.10.33
100kr.0.17750kr.17.75
500kr.0.12896kr.64.48
1.000kr.0.11406kr.114.06
2.500kr.0.09837kr.245.93
5.000kr.0.08894kr.444.70
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750