Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL05C100CB5NNND | |
|---|---|
DigiKey Part Number | CL05C100CB5NNND-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05C100CB5NNND |
Description | CAP CER 10PF 50V NP0 0402 |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C100CB5NNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05C100CB5NNNC | Samsung Electro-Mechanics | 182.572 | 1276-1623-1-ND | kr.0.63000 | Parametric Equivalent |
| 04025A100CAT2A | KYOCERA AVX | 4.062 | 478-3657-1-ND | kr.1.52000 | Parametric Equivalent |
| 04025A100CAT4A | KYOCERA AVX | 0 | 478-04025A100CAT4ATR-ND | kr.0.27411 | Parametric Equivalent |
| C0402C100C5GACAUTO | KEMET | 8.225 | 399-C0402C100C5GACAUTOCT-ND | kr.3.49000 | Parametric Equivalent |
| C0402C100C5GACTU | KEMET | 3.929 | 399-C0402C100C5GACTUCT-ND | kr.3.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000.000 | kr.0.02899 | kr.28,990.00 |
| Unit Price without VAT: | kr.0.02899 |
|---|---|
| Unit Price with VAT: | kr.0.03624 |











