10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG100C50NT

DigiKey Part Number
4713-GMC04CG100C50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG100C50NTCT-ND - Cut Tape (CT)
4713-GMC04CG100C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG100C50NT
Description
CAP0402 COG 10PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A100CAT2AKYOCERA AVX4.062478-3657-1-NDkr.1.52000Parametric Equivalent
C0402C100C5GACAUTOKEMET8.225399-C0402C100C5GACAUTOCT-NDkr.3.49000Parametric Equivalent
C0402C100C5GACTUKEMET3.929399-C0402C100C5GACTUCT-NDkr.3.36000Parametric Equivalent
C1005C0G1H100C050BATDK98.785445-4896-1-NDkr.0.63000Parametric Equivalent
CC0402CPNPO9BN100YAGEO88.02613-CC0402CPNPO9BN100CT-NDkr.0.63000Parametric Equivalent
In-Stock: 9.640
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
50kr.0.16100kr.8.05
100kr.0.13820kr.13.82
500kr.0.09928kr.49.64
1.000kr.0.08737kr.87.37
2.500kr.0.07486kr.187.15
5.000kr.0.06734kr.336.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06118kr.611.80
20.000kr.0.05610kr.1,122.00
30.000kr.0.05357kr.1,607.10
50.000kr.0.05076kr.2,538.00
70.000kr.0.04912kr.3,438.40
100.000kr.0.04754kr.4,754.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750