10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C100C5GACAUTO

DigiKey Part Number
399-C0402C100C5GACAUTOTR-ND - Tape & Reel (TR)
399-C0402C100C5GACAUTOCT-ND - Cut Tape (CT)
399-C0402C100C5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C100C5GACAUTO
Description
SMD AUTO C0G, CERAMIC, 10 PF, 2%
Customer Reference
Detailed Description
10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C100C5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C100G5GACAUTOKEMET9.900399-C0402C100G5GACAUTOCT-NDkr.1.39000MFR Recommended
In-Stock: 8.225
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.13000kr.21.30
50kr.1.60020kr.80.01
100kr.1.43730kr.143.73
500kr.1.16212kr.581.06
1.000kr.1.07717kr.1,077.17
2.500kr.0.98752kr.2,468.80
5.000kr.0.93350kr.4,667.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250