CL05C0R5CB5NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.08162
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.31994
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.23478
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 6.522
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.985
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.47469
Datasheet

Parametric Equivalent


KEMET
In Stock: 25.868
Unit Price: kr.2.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 17.251
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 218.921
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 89.941
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 6.242
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.06063
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 10.887
Unit Price: kr.0.83000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C0R5CB5NNWC

DigiKey Part Number
1276-CL05C0R5CB5NNWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C0R5CB5NNWC
Description
CAP CER 0.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500.000kr.0.05293kr.26,465.00
Unit Price without VAT:kr.0.05293
Unit Price with VAT:kr.0.06616