0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0402CRNPO9BNR50

DigiKey Part Number
13-CQ0402CRNPO9BNR50TR-ND - Tape & Reel (TR)
13-CQ0402CRNPO9BNR50CT-ND - Cut Tape (CT)
13-CQ0402CRNPO9BNR50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0402CRNPO9BNR50
Description
CAP CER 0.5PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0402CRNPO9BNR50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89.941
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.40600kr.4.06
50kr.0.28280kr.14.14
100kr.0.24470kr.24.47
500kr.0.18056kr.90.28
1.000kr.0.16078kr.160.78
2.500kr.0.14009kr.350.22
5.000kr.0.12762kr.638.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11179kr.1,117.90
20.000kr.0.10378kr.2,075.60
30.000kr.0.09976kr.2,992.80
50.000kr.0.09531kr.4,765.50
70.000kr.0.09271kr.6,489.70
100.000kr.0.09021kr.9,021.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000