0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N0R5C500CT

DigiKey Part Number
1292-1235-2-ND - Tape & Reel (TR)
1292-1235-1-ND - Cut Tape (CT)
1292-1235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N0R5C500CT
Description
CAP CER 0.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N0R5C500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402CRNPO9BNR50YAGEO1.880311-3255-1-NDkr.0.63000Parametric Equivalent
C0402C508C5GACTUKEMET16.608399-C0402C508C5GACTUCT-NDkr.2.16000Parametric Equivalent
CBR04C508C5GACKEMET23.300399-6157-1-NDkr.0.76000Parametric Equivalent
CC0402CRNPO9BNR50YAGEO464.107311-1001-1-NDkr.0.63000Parametric Equivalent
CQ0402CRNPO9BNR50YAGEO89.94113-CQ0402CRNPO9BNR50CT-NDkr.0.76000Parametric Equivalent
In-Stock: 3.612
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15900kr.1.59
50kr.0.10520kr.5.26
100kr.0.08940kr.8.94
500kr.0.06302kr.31.51
1.000kr.0.05484kr.54.84
2.500kr.0.04628kr.115.70
5.000kr.0.04115kr.205.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01716kr.171.60
20.000kr.0.01529kr.305.80
30.000kr.0.01436kr.430.80
50.000kr.0.01333kr.666.50
70.000kr.0.01272kr.890.40
100.000kr.0.01214kr.1,214.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750