10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
CL Series 0402(1005 Metric) 3

CL05B103KA5NFNC

DigiKey Part Number
1276-1497-2-ND - Tape & Reel (TR)
1276-1497-1-ND - Cut Tape (CT)
1276-1497-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B103KA5NFNC
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B103KA5NFNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL05B103KB5NNNCSamsung Electro-Mechanics2.090.4101276-1028-1-NDkr.0.63000Upgrade
CL05B103KA5NNNCSamsung Electro-Mechanics1.593.5001276-1057-1-NDkr.0.63000Parametric Equivalent
GRM155R71E103KA01JMurata Electronics1.832.380490-6341-1-NDkr.0.63000Direct
VJ0402Y103KXXACVishay Vitramon209.266720-1362-1-NDkr.2.09000Direct
C0402C103J5RACTUKEMET261.516399-C0402C103J5RACTUCT-NDkr.2.73000Upgrade
In-Stock: 73.351
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
50kr.0.13180kr.6.59
100kr.0.11290kr.11.29
500kr.0.07988kr.39.94
1.000kr.0.06980kr.69.80
2.500kr.0.05932kr.148.30
5.000kr.0.05300kr.265.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04783kr.478.30
20.000kr.0.04358kr.871.60
30.000kr.0.04145kr.1,243.50
50.000kr.0.03910kr.1,955.00
70.000kr.0.03772kr.2,640.40
100.000kr.0.03640kr.3,640.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750