10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
CL Series 0402(1005 Metric) 3

CL05B103KA5NNNC

DigiKey Part Number
1276-1057-2-ND - Tape & Reel (TR)
1276-1057-1-ND - Cut Tape (CT)
1276-1057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B103KA5NNNC
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B103KA5NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.593.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.11400kr.1.14
50kr.0.07600kr.3.80
100kr.0.06400kr.6.40
500kr.0.04438kr.22.19
1.000kr.0.03836kr.38.36
2.500kr.0.03203kr.80.08
5.000kr.0.02823kr.141.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02512kr.251.20
20.000kr.0.02257kr.451.40
30.000kr.0.02129kr.638.70
50.000kr.0.01988kr.994.00
70.000kr.0.01905kr.1,333.50
100.000kr.0.01826kr.1,826.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750