Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL03X104KO3NNWC | |
|---|---|
DigiKey Part Number | 1276-CL03X104KO3NNWCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL03X104KO3NNWC |
Description | CAP CER 0.1UF 16V X6S 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X6S 0201 (0603 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0201S104K160CT | Walsin Technology Corporation | 0 | 1292-0201S104K160CTTR-ND | kr.0.01857 | Parametric Equivalent |
| C0603X6S1C104K030BC | TDK | 1.599.920 | 445-15903-1-ND | kr.0.63000 | Parametric Equivalent |
| CC0201KRX6S7BB104 | YAGEO | 2.315 | 13-CC0201KRX6S7BB104CT-ND | kr.0.82000 | Parametric Equivalent |
| GMC02X6S104K16NT | Cal-Chip Electronics, Inc. | 15.000 | 4713-GMC02X6S104K16NTCT-ND | kr.0.63000 | Parametric Equivalent |
| GRM033C81C104KE14D | Murata Electronics | 23 | 490-17001-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04967 | kr.2,483.50 |
| Unit Price without VAT: | kr.0.04967 |
|---|---|
| Unit Price with VAT: | kr.0.06209 |








