0.1 µF ±10% 16V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C81C104KE14D

DigiKey Part Number
490-17001-2-ND - Tape & Reel (TR)
490-17001-1-ND - Cut Tape (CT)
490-17001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C81C104KE14D
Description
CAP CER 0.1UF 16V X6S 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C81C104KE14D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.099
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.15400kr.1.54
50kr.0.10040kr.5.02
100kr.0.08490kr.8.49
500kr.0.05954kr.29.77
1.000kr.0.05176kr.51.76
2.500kr.0.04360kr.109.00
5.000kr.0.03870kr.193.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03174kr.476.10
30.000kr.0.02888kr.866.40
45.000kr.0.02745kr.1,235.25
75.000kr.0.02587kr.1,940.25
105.000kr.0.02495kr.2,619.75
150.000kr.0.02406kr.3,609.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000