New Product
0.1 µF ±10% 16V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X6S104K16NT

DigiKey Part Number
4713-GMC02X6S104K16NTTR-ND - Tape & Reel (TR)
4713-GMC02X6S104K16NTCT-ND - Cut Tape (CT)
4713-GMC02X6S104K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X6S104K16NT
Description
CAP0201 X6S .1UF 10% 16V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
50kr.0.13060kr.6.53
100kr.0.11160kr.11.16
500kr.0.07926kr.39.63
1.000kr.0.06942kr.69.42
2.500kr.0.05909kr.147.72
5.000kr.0.05289kr.264.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04525kr.678.75
30.000kr.0.04151kr.1,245.30
45.000kr.0.03964kr.1,783.80
75.000kr.0.03758kr.2,818.50
105.000kr.0.03637kr.3,818.85
150.000kr.0.03521kr.5,281.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750