CL03A104KA3NNND is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 196.339
Unit Price: kr.0.51000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 1.108
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 51.330
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 2.520
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15.825
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 13.482
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.09091
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.00000
Datasheet
MFG_CL0XXXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A104KA3NNND

DigiKey Part Number
1276-CL03A104KA3NNNDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL03A104KA3NNND
Description
CAP CER 0.1UF 25V X5R 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000.000kr.0.06868kr.68,680.00
Unit Price without VAT:kr.0.06868
Unit Price with VAT:kr.0.08585