
0201X104K250CT | |
|---|---|
DigiKey Part Number | 1292-0201X104K250CTTR-ND - Tape & Reel (TR) 1292-0201X104K250CT-ND - Cut Tape (CT) 1292-0201X104K250CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201X104K250CT |
Description | CAP CER 0.1UF 25V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201X104K250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19800 | kr.1.98 |
| 50 | kr.0.13180 | kr.6.59 |
| 100 | kr.0.11260 | kr.11.26 |
| 500 | kr.0.08000 | kr.40.00 |
| 1.000 | kr.0.07008 | kr.70.08 |
| 2.500 | kr.0.05965 | kr.149.12 |
| 5.000 | kr.0.05339 | kr.266.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04567 | kr.685.05 |
| 30.000 | kr.0.04191 | kr.1,257.30 |
| 45.000 | kr.0.04002 | kr.1,800.90 |
| 75.000 | kr.0.03793 | kr.2,844.75 |
| 105.000 | kr.0.03671 | kr.3,854.55 |
| 150.000 | kr.0.03554 | kr.5,331.00 |
| 180.000 | kr.0.03498 | kr.6,296.40 |
| 360.000 | kr.0.03311 | kr.11,919.60 |
| 375.000 | kr.0.03301 | kr.12,378.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

