
| 885012104005 | |
|---|---|
| DigiKey Part Number | 732-885012104005TR-ND - Tape & Reel (TR) 732-885012104005CT-ND - Cut Tape (CT) 732-885012104005DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 885012104005 | 
| Description | CAP CER 0.1UF 25V X5R 0201 | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 885012104005 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.013" (0.33mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.32000 | kr.3.20 | 
| 50 | kr.0.21760 | kr.10.88 | 
| 100 | kr.0.18690 | kr.18.69 | 
| 500 | kr.0.13632 | kr.68.16 | 
| 1.000 | kr.0.12083 | kr.120.83 | 
| 2.500 | kr.0.10452 | kr.261.30 | 
| 5.000 | kr.0.09469 | kr.473.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.08260 | kr.1,239.00 | 
| 30.000 | kr.0.07668 | kr.2,300.40 | 
| 45.000 | kr.0.07373 | kr.3,317.85 | 
| 75.000 | kr.0.07045 | kr.5,283.75 | 
| 105.000 | kr.0.06853 | kr.7,195.65 | 
| 150.000 | kr.0.06668 | kr.10,002.00 | 
| 180.000 | kr.0.06581 | kr.11,845.80 | 
| 360.000 | kr.0.06287 | kr.22,633.20 | 
| 375.000 | kr.0.06271 | kr.23,516.25 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark