RC2012F121CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07383
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.52163
Datasheet

Direct


Bourns Inc.
In Stock: 56.418
Unit Price: kr.0.63000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 152.568
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 22.593
Unit Price: kr.0.76000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 155.728
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.09968
Datasheet

Similar


YAGEO
In Stock: 12.075
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 4.950
Unit Price: kr.0.76000
Datasheet

Similar


Vishay Dale
In Stock: 59.334
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 14.653
Unit Price: kr.1.14000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04739
Datasheet
120 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012F121CS

DigiKey Part Number
1276-5225-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2012F121CS
Description
RES SMD 120 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012F121CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS2012F121CSSamsung Electro-Mechanics0RCS2012F121CS-NDkr.0.07383Upgrade
AR0805FR-07120RLYAGEO0AR0805FR-07120RL-NDkr.0.52163Direct
CR0805-FX-1200ELFBourns Inc.56.418CR0805-FX-1200ELFCT-NDkr.0.63000Direct
CR0805-FX-1200GLFBourns Inc.0CR0805-FX-1200GLFTR-NDkr.0.00000Direct
CRG0805F120RTE Connectivity Passive Product152.568A126336CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.000kr.0.09436kr.188,720.00
Unit Price without VAT:kr.0.09436
Unit Price with VAT:kr.0.11795