
CL21C221JCANNNC | |
|---|---|
DigiKey Part Number | 1276-2615-2-ND - Tape & Reel (TR) 1276-2615-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL21C221JCANNNC |
Description | CAP CER 220PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C221JCANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21C221JBANNNC | Samsung Electro-Mechanics | 94.626 | 1276-1164-1-ND | kr.0.63000 | Similar |
| C0805C221J1GACTU | KEMET | 29.710 | 399-C0805C221J1GACTUCT-ND | kr.1.84000 | Direct |
| GRM2165C2A221JA01D | Murata Electronics | 44.271 | 490-1607-1-ND | kr.1.14000 | Direct |
| KGM21BCG2A221JT | KYOCERA AVX | 14.640 | 478-KGM21BCG2A221JTCT-ND | kr.1.08000 | Direct |
| 08051A221FA12A | KYOCERA AVX | 0 | 08051A221FA12A-ND | kr.6.73625 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

