
KGM21BCG2A221JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A221JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A221JTCT-ND - Cut Tape (CT) 478-KGM21BCG2A221JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A221JT |
Description | CAP CER 220PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A221JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.62800 | kr.6.28 |
| 50 | kr.0.44500 | kr.22.25 |
| 100 | kr.0.38860 | kr.38.86 |
| 500 | kr.0.29404 | kr.147.02 |
| 1.000 | kr.0.26482 | kr.264.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22119 | kr.884.76 |
| 8.000 | kr.0.20499 | kr.1,639.92 |
| 12.000 | kr.0.19688 | kr.2,362.56 |
| 20.000 | kr.0.18791 | kr.3,758.20 |
| 28.000 | kr.0.18266 | kr.5,114.48 |
| 40.000 | kr.0.17761 | kr.7,104.40 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

