
GRM2165C2A221JA01D | |
|---|---|
DigiKey Part Number | 490-1607-2-ND - Tape & Reel (TR) 490-1607-1-ND - Cut Tape (CT) 490-1607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A221JA01D |
Description | CAP CER 220PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A221JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.67500 | kr.6.75 |
| 50 | kr.0.47580 | kr.23.79 |
| 100 | kr.0.41600 | kr.41.60 |
| 500 | kr.0.31546 | kr.157.73 |
| 1.000 | kr.0.28440 | kr.284.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23122 | kr.924.88 |
| 8.000 | kr.0.21451 | kr.1,716.08 |
| 12.000 | kr.0.20613 | kr.2,473.56 |
| 20.000 | kr.0.19686 | kr.3,937.20 |
| 28.000 | kr.0.19144 | kr.5,360.32 |
| 40.000 | kr.0.18623 | kr.7,449.20 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

