CL05B333KA5NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 24.801
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 155.574
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.63000
Datasheet
0.033 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
CL Series 0402(1005 Metric) 3

CL05B333KA5NNNC

DigiKey Part Number
1276-1554-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05B333KA5NNNC
Description
CAP CER 0.033UF 25V X7R 0402
Customer Reference
Detailed Description
0.033 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B333KA5NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012205053Würth Elektronik24.801732-7548-1-NDkr.0.63000Direct
GRM155R71E333KA88DMurata Electronics155.574490-3253-1-NDkr.0.63000Direct
GRM155R71E333KA88JMurata Electronics0490-6345-1-NDkr.0.63000Direct
Obsolete
This product is no longer manufactured. View Substitutes