0.033 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71E333KA88D

DigiKey Part Number
490-3253-2-ND - Tape & Reel (TR)
490-3253-1-ND - Cut Tape (CT)
490-3253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71E333KA88D
Description
CAP CER 0.033UF 25V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71E333KA88D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158.386
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26400kr.2.64
50kr.0.18000kr.9.00
100kr.0.15430kr.15.43
500kr.0.11124kr.55.62
1.000kr.0.09799kr.97.99
2.500kr.0.08410kr.210.25
5.000kr.0.07576kr.378.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06694kr.669.40
20.000kr.0.06146kr.1,229.20
30.000kr.0.05872kr.1,761.60
50.000kr.0.05569kr.2,784.50
70.000kr.0.05391kr.3,773.70
100.000kr.0.05221kr.5,221.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000