
GRM155R71E333KA88J | |
|---|---|
DigiKey Part Number | 490-6345-2-ND - Tape & Reel (TR) 490-6345-1-ND - Cut Tape (CT) 490-6345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E333KA88J |
Description | CAP CER 0.033UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E333KA88J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31100 | kr.3.11 |
| 50 | kr.0.21180 | kr.10.59 |
| 100 | kr.0.18200 | kr.18.20 |
| 500 | kr.0.13250 | kr.66.25 |
| 1.000 | kr.0.11716 | kr.117.16 |
| 2.500 | kr.0.10114 | kr.252.85 |
| 5.000 | kr.0.09150 | kr.457.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04774 | kr.2,387.00 |
| 100.000 | kr.0.04459 | kr.4,459.00 |
| 150.000 | kr.0.04301 | kr.6,451.50 |
| 250.000 | kr.0.04126 | kr.10,315.00 |
| 350.000 | kr.0.04023 | kr.14,080.50 |
| 500.000 | kr.0.03925 | kr.19,625.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

