Similar
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL05A105MQ3LNNC | |
|---|---|
DigiKey Part Number | 1276-1449-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05A105MQ3LNNC |
Description | CAP CER 1UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A105MQ3LNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05A105MQ5NNNC | Samsung Electro-Mechanics | 591.818 | 1276-1235-1-ND | kr.0.63000 | Similar |
| CL05A105MQ5NNND | Samsung Electro-Mechanics | 0 | CL05A105MQ5NNND-ND | kr.0.01323 | Similar |
| 04026D105MAT2A | KYOCERA AVX | 42.616 | 478-KGM05AR50J105MHCT-ND | kr.1.27000 | Direct |
| 885012105006 | Würth Elektronik | 15.503 | 732-7483-1-ND | kr.0.63000 | Direct |
| C0402C105M9PACTU | KEMET | 115.037 | 399-C0402C105M9PACTUCT-ND | kr.1.52000 | Direct |







