


CC0402MRX5R5BB105 | |
|---|---|
DigiKey Part Number | 311-1441-2-ND - Tape & Reel (TR) 311-1441-1-ND - Cut Tape (CT) 311-1441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX5R5BB105 |
Description | CAP CER 1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRX5R5BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.36800 | kr.3.68 |
| 50 | kr.0.25360 | kr.12.68 |
| 100 | kr.0.21870 | kr.21.87 |
| 500 | kr.0.16052 | kr.80.26 |
| 1.000 | kr.0.14265 | kr.142.65 |
| 2.500 | kr.0.12383 | kr.309.57 |
| 5.000 | kr.0.11252 | kr.562.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09831 | kr.983.10 |
| 20.000 | kr.0.09103 | kr.1,820.60 |
| 30.000 | kr.0.08739 | kr.2,621.70 |
| 50.000 | kr.0.08335 | kr.4,167.50 |
| 70.000 | kr.0.08099 | kr.5,669.30 |
| 100.000 | kr.0.07872 | kr.7,872.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

