CIS21J121NE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 4.567
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 1.314
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 973
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 58.611
Unit Price: kr.0.63000
Datasheet
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIS21J121NE

DigiKey Part Number
1276-6369-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIS21J121NE
Description
FERRITE BEAD 120 OHM 0805 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
CIS21J121NE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
5A
Manufacturer
Samsung Electro-Mechanics
DC Resistance (DCR) (Max)
20mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.043" (1.10mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BBUP00201209121Y00Pulse Electronics4.567553-BBUP00201209121Y00CT-NDkr.1.01000Parametric Equivalent
FBU201209T-121Y-S-HCal-Chip Electronics, Inc.1.3144713-FBU201209T-121Y-S-HCT-NDkr.0.82000Parametric Equivalent
ILHB0805ER121VVishay Dale973541-2299-1-NDkr.0.70000Parametric Equivalent
WLBD2012HCU121THWalsin Technology Corporation58.6111292-WLBD2012HCU121THCT-NDkr.0.63000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable