
FBU201209T-121Y-S-H | |
|---|---|
DigiKey Part Number | 4713-FBU201209T-121Y-S-HTR-ND - Tape & Reel (TR) 4713-FBU201209T-121Y-S-HCT-ND - Cut Tape (CT) 4713-FBU201209T-121Y-S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU201209T-121Y-S-H |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A 15mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 5A |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 15mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBU201209T-121Y-S-H | Cal-Chip Electronics, Inc. | 1.314 | 4713-FBU201209T-121Y-S-HCT-ND | kr.0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.55800 | kr.5.58 |
| 25 | kr.0.48680 | kr.12.17 |
| 50 | kr.0.43620 | kr.21.81 |
| 100 | kr.0.39120 | kr.39.12 |
| 250 | kr.0.33604 | kr.84.01 |
| 500 | kr.0.29836 | kr.149.18 |
| 1.000 | kr.0.26349 | kr.263.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20100 | kr.804.00 |
| 8.000 | kr.0.17296 | kr.1,383.68 |
| 12.000 | kr.0.16643 | kr.1,997.16 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |


