
ILHB0805ER121V | |
|---|---|
DigiKey Part Number | 541-2299-2-ND - Tape & Reel (TR) 541-2299-1-ND - Cut Tape (CT) 541-2299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB0805ER121V |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 5A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILHB0805ER121V Models |
Category | Current Rating (Max) 5A |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 20mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.48800 | kr.4.88 |
| 25 | kr.0.42600 | kr.10.65 |
| 50 | kr.0.38300 | kr.19.15 |
| 100 | kr.0.34240 | kr.34.24 |
| 250 | kr.0.29492 | kr.73.73 |
| 500 | kr.0.26210 | kr.131.05 |
| 1.000 | kr.0.23173 | kr.231.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17231 | kr.689.24 |
| 8.000 | kr.0.14863 | kr.1,189.04 |
| 12.000 | kr.0.14257 | kr.1,710.84 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |











