Direct
Direct



CIG21L1R0MNE | |
|---|---|
DigiKey Part Number | 1276-6200-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIG21L1R0MNE |
Description | FIXED IND 1UH 1.15A 110 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.15 A 110mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIG21L1R0MNE Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 110mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLZ1608N1R0LT000 | TDK | 24.407 | 445-6753-1-ND | kr.0.70000 | Direct |
| MLZ1608N1R0LTD25 | TDK | 43.517 | 445-17068-1-ND | kr.0.82000 | Direct |


