1 µH Shielded Multilayer Inductor 700 mA 110mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLZ1608N1R0LT000

DigiKey Part Number
445-6753-2-ND - Tape & Reel (TR)
445-6753-1-ND - Cut Tape (CT)
445-6753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLZ1608N1R0LT000
Description
FIXED IND 1UH 700MA 110 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 700 mA 110mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLZ1608N1R0LT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
110mOhm
Series
Frequency - Self Resonant
170MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Current - Saturation (Isat)
140mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.407
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.55800kr.5.58
100kr.0.45900kr.45.90
1.000kr.0.37748kr.377.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.32911kr.1,316.44
8.000kr.0.31031kr.2,482.48
12.000kr.0.29982kr.3,597.84
20.000kr.0.28712kr.5,742.40
28.000kr.0.27906kr.7,813.68
40.000kr.0.27077kr.10,830.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500