
MLZ1608N1R0LTD25 | |
|---|---|
DigiKey Part Number | 445-17068-2-ND - Tape & Reel (TR) 445-17068-1-ND - Cut Tape (CT) 445-17068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608N1R0LTD25 |
Description | FIXED IND 1UH 700MA 110 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 700 mA 110mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608N1R0LTD25 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 110mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Current - Saturation (Isat) 140mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.69100 | kr.6.91 |
| 25 | kr.0.64160 | kr.16.04 |
| 50 | kr.0.60480 | kr.30.24 |
| 100 | kr.0.57060 | kr.57.06 |
| 250 | kr.0.52800 | kr.132.00 |
| 500 | kr.0.49782 | kr.248.91 |
| 1.000 | kr.0.46935 | kr.469.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40530 | kr.1,621.20 |
| 8.000 | kr.0.38216 | kr.3,057.28 |
| 12.000 | kr.0.36925 | kr.4,431.00 |
| 20.000 | kr.0.35362 | kr.7,072.40 |
| 28.000 | kr.0.34369 | kr.9,623.32 |
| 40.000 | kr.0.33348 | kr.13,339.20 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

