CMT-1403-87-SMT-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Same Sky (Formerly CUI Devices)
In Stock: 133
Unit Price: kr.22.06000
Datasheet

Similar


PUI Audio, Inc.
In Stock: 7.210
Unit Price: kr.11.73000
Datasheet

Similar


PUI Audio, Inc.
In Stock: 1.087
Unit Price: kr.31.51000
Datasheet
Buzzers Transducer, Externally Driven Magnetic 5 V 80mA 2.73kHz 87dB @ 5V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Magnetic 5 V 80mA 2.73kHz 87dB @ 5V, 10cm Surface Mount Solder Pads
Understanding Audio Frequency Range in Audio Design

CMT-1403-87-SMT-TR

DigiKey Part Number
102-CMT-1403-87-SMT-TR-ND - Tape & Reel (TR)
102-CMT-1403-87-SMT-CT-ND - Cut Tape (CT)
102-CMT-1403-87-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMT-1403-87-SMT-TR
Description
BUZZER MAGNETIC 5V 0.5X 0.43SMD
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 5 V 80mA 2.73kHz 87dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMT-1403-87-SMT-TR Models
Product Attributes
Filter Similar Products
Category
Technology
Magnetic
Manufacturer
Same Sky (Formerly CUI Devices)
Sound Pressure Level (SPL)
87dB @ 5V, 10cm
Series
Current - Supply
80mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Port Location
Side
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Driver Circuitry
Transducer, Externally Driven
Mounting Type
Surface Mount
Input Type
Zero-Peak Signal
Termination
Solder Pads
Voltage - Rated
5 V
Size / Dimension
0.551" L x 0.433" W (14.00mm x 11.00mm)
Voltage Range
3 ~ 6V
Height - Seated (Max)
0.138" (3.50mm)
Frequency
2.73kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSS-H5B43-SMT-TRSame Sky (Formerly CUI Devices)133102-2195-1-NDkr.22.06000MFR Recommended
SMT-1427-S-5V-HT-RPUI Audio, Inc.7.210668-SMT-1427-S-5V-HT-RCT-NDkr.11.73000Similar
SMT-1427-T-RPUI Audio, Inc.1.087668-1096-1-NDkr.31.51000Similar
Obsolete
This product is no longer manufactured. View Substitutes