
SMT-1427-S-5V-HT-R | |
|---|---|
DigiKey Part Number | 668-SMT-1427-S-5V-HT-RTR-ND - Tape & Reel (TR) 668-SMT-1427-S-5V-HT-RCT-ND - Cut Tape (CT) 668-SMT-1427-S-5V-HT-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1427-S-5V-HT-R |
Description | BUZZER MAGNETIC 5V 14X11MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 60mA 2.7kHz 90dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1427-S-5V-HT-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 2.7kHz | |
Technology | Electromechanical/Magnetic | |
Sound Pressure Level (SPL) | 90dB @ 5V, 10cm | |
Current - Supply | 60mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.551" L x 0.433" W (14.00mm x 11.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.90000 | kr.11.90 |
| 10 | kr.9.32400 | kr.93.24 |
| 25 | kr.8.48240 | kr.212.06 |
| 50 | kr.7.90500 | kr.395.25 |
| 100 | kr.7.37260 | kr.737.26 |
| 250 | kr.6.78880 | kr.1,697.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.6.49129 | kr.4,868.47 |
| 1.500 | kr.6.04553 | kr.9,068.30 |
| 2.250 | kr.5.80240 | kr.13,055.40 |
| 3.750 | kr.5.54643 | kr.20,799.11 |
| Unit Price without VAT: | kr.11.90000 |
|---|---|
| Unit Price with VAT: | kr.14.87500 |

