Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 80mA 2.7kHz 85dB @ 5V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 80mA 2.7kHz 85dB @ 5V, 10cm Surface Mount Solder Pads
SMT-1427-T-R
SMT-1427-T-R

SMT-1427-T-R

DigiKey Part Number
668-1096-2-ND - Tape & Reel (TR)
668-1096-1-ND - Cut Tape (CT)
668-1096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-1427-T-R
Description
BUZZER MAGNETIC 5V 11X14.2MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 80mA 2.7kHz 85dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-1427-T-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
5 V
Voltage Range
3 ~ 7V
Frequency
2.7kHz
Technology
Electromechanical/Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 5V, 10cm
Current - Supply
80mA
Port Location
Top
Operating Temperature
-30°C ~ 60°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.433" L x 0.559" W (11.00mm x 14.20mm)
Height - Seated (Max)
0.154" (3.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.087
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.89000kr.31.89
10kr.25.13500kr.251.35
25kr.22.91120kr.572.78
50kr.21.38100kr.1,069.05
100kr.20.55860kr.2,055.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.17.02323kr.17,023.23
2.000kr.16.79838kr.33,596.76
Manufacturers Standard Package
Unit Price without VAT:kr.31.89000
Unit Price with VAT:kr.39.86250