MFR Recommended
MFR Recommended



CFM-7020V-226-360-20 | |
|---|---|
DigiKey Part Number | CFM-7020V-226-360-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7020V-226-360-20 |
Description | FAN AXIAL 70X20MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 70mm L x 70mm H omniCOOL™ Magnetic Sleeve 23.5 CFM (0.658m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-7020V-226-360-20 Models |
Category | Noise 26.0dB(A) |
Mfr | Power (Watts) 1.23 W |
Series | RPM |
Packaging Tray | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 70mm L x 70mm H | Weight 0.132 lb (59.87 g) |
Width 20.00mm | Current Rating (Amps) 0.051A |
Air Flow 23.5 CFM (0.658m³/min) | Voltage Range 8 ~ 27.6VDC |
Static Pressure 0.090 in H2O (22.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-7015B-240-357-20 | Same Sky (Formerly CUI Devices) | 191 | 2223-CFM-7015B-240-357-20-ND | kr.77.86000 | MFR Recommended |
| CFM-7015C-240-357-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-7015C-240-357-20-ND | kr.37.00403 | MFR Recommended |





