
CFM-7015B-240-357-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-7015B-240-357-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7015B-240-357-20 |
Description | DC AXIAL FAN, 70 MM SQUARE, 15 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 25.7 CFM (0.727m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-7015B-240-357-20 Models |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 35.7dB(A) |
Series | Power (Watts) 2.88 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 70mm L x 70mm H | Approval Agency CE, cURus, TUV |
Width 15.50mm | Current Rating (Amps) 0.120A |
Air Flow 25.7 CFM (0.727m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.86000 | kr.77.86 |
| 10 | kr.63.05100 | kr.630.51 |
| 25 | kr.57.50640 | kr.1,437.66 |
| 50 | kr.53.53120 | kr.2,676.56 |
| 192 | kr.47.07448 | kr.9,038.30 |
| Unit Price without VAT: | kr.77.86000 |
|---|---|
| Unit Price with VAT: | kr.97.32500 |

