CDM1276-04D-01FST-5M-RJ45-67 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr.158.19417
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: kr.174.90000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.478.20000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.561.43583
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.515.67500
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.476.40417
Datasheet

Parametric Equivalent


Molex
In Stock: 1
Unit Price: kr.399.62000
Datasheet

Parametric Equivalent


Molex
In Stock: 6
Unit Price: kr.380.14000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 3
Unit Price: kr.550.02000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.651.29000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.583.20000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: kr.549.70000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.1,010.92000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.1,406.69000
Datasheet
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM1276-04D-01FST-5M-RJ45-67

DigiKey Part Number
2223-CDM1276-04D-01FST-5M-RJ45-67-ND
Manufacturer
Manufacturer Product Number
CDM1276-04D-01FST-5M-RJ45-67
Description
M12 FEMALE MOLDED CABLE,STRAIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
16.40' (5.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
24kr.160.52750kr.3,852.66
Manufacturers Standard Package
Unit Price without VAT:kr.160.52750
Unit Price with VAT:kr.200.65938