1201080266 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.585.47333
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.474.92250
Datasheet

Parametric Equivalent


Molex
In Stock: 1
Unit Price: kr.640.94000
Datasheet

Parametric Equivalent


Molex
In Stock: 1
Unit Price: kr.609.66000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 90
Unit Price: kr.183.07000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.513.83000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 3
Unit Price: kr.679.52000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.720.87000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.581.39000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.547.99000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.1,007.78000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.1,402.32000
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: kr.646.83000
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: kr.778.17000
Datasheet
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080266

DigiKey Part Number
900-1201080266-ND
Manufacturer
Manufacturer Product Number
1201080266
Description
CBL ASSY M12 4P RJ45 5M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
16.40' (5.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Green
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Base Product Number
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1201088380Molex0900-1201088380-NDkr.585.47333Parametric Equivalent
1201090012Molex01201090012-NDkr.474.92250Parametric Equivalent
1204061044Molex1900-1204061044-NDkr.640.94000Parametric Equivalent
1204061049Molex1900-1204061049-NDkr.609.66000Parametric Equivalent
10-06493Tensility International Corp90839-10-06493-NDkr.183.07000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
12kr.642.43167kr.7,709.18
Unit Price without VAT:kr.642.43167
Unit Price with VAT:kr.803.03959