Cable Assembly Circular 04 pos Female to RJ45, 8p4c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1204061049

DigiKey Part Number
900-1204061049-ND
Manufacturer
Manufacturer Product Number
1204061049
Description
REC U12 RJ45 4P DC FE WSOR MA 5M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Manufacturer
Molex
Length
16.40' (5.00m)
Series
Cable Type
Round
Packaging
Bag
Color
Teal
Part Status
Active
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.609.66000kr.609.66
10kr.518.20400kr.5,182.04
25kr.485.78320kr.12,144.58
50kr.462.62260kr.23,131.13
100kr.440.57400kr.44,057.40
Manufacturers Standard Package
Unit Price without VAT:kr.609.66000
Unit Price with VAT:kr.762.07500